
AW6P | |
|---|---|
DigiKey Part Number | 889-1042-ND |
Manufacturer | |
Manufacturer Product Number | AW6P |
Description | CONN RCPT WEDGE 6POS GREEN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Wedge for Pins For AT Series™ |
Datasheet | Datasheet |
EDA/CAD Models | AW6P Models |
Category | Accessory Type Wedge for Pins |
Manufacturer Amphenol Sine Systems Corp | Number of Positions 6 |
Series | For Use With/Related Products AT Series™ |
Packaging Bag | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,98200 Kč | 29,82 Kč |
| 25 | 2,78840 Kč | 69,71 Kč |
| 50 | 2,65420 Kč | 132,71 Kč |
| 100 | 2,52820 Kč | 252,82 Kč |
| 480 | 2,26210 Kč | 1 085,81 Kč |
| 960 | 2,15382 Kč | 2 067,67 Kč |
| 1 440 | 2,09294 Kč | 3 013,83 Kč |
| 2 880 | 1,99284 Kč | 5 739,38 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |














