Connector Cap (Cover), Protective For AT Series™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT06-6S-CAP

DigiKey Part Number
889-2351-ND
Manufacturer
Manufacturer Product Number
AT06-6S-CAP
Description
AT SERIES PROTECTIVE CAP 6POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Protective For AT Series™
Datasheet
 Datasheet
EDA/CAD Models
AT06-6S-CAP Models
Product Attributes
Filter Similar Products
Category
Accessory Type
Cap (Cover), Protective
Manufacturer
Amphenol Sine Systems Corp
Number of Positions
6
Series
For Use With/Related Products
AT Series™
Packaging
Box
Features
IP67
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 652
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
116,17000 Kč16,17 Kč
1013,79600 Kč137,96 Kč
2512,91800 Kč322,95 Kč
5012,30060 Kč615,03 Kč
10011,71270 Kč1 171,27 Kč
30010,83847 Kč3 251,54 Kč
50010,45406 Kč5 227,03 Kč
1 0009,95494 Kč9 954,94 Kč
2 5009,33160 Kč23 329,00 Kč
Manufacturers Standard Package
Unit Price without VAT:16,17000 Kč
Unit Price with VAT:19,56570 Kč