6 Position Rectangular Housing Connector Plug Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Rectangular Housing Connector Plug Gray
AT06-6S-EC01
AT Series™ Connectors Overview

AT06-6S-EC01

DigiKey Part Number
889-1033-ND
Manufacturer
Manufacturer Product Number
AT06-6S-EC01
Description
CONN PLUG HSG 6POS 14-20AWG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Position Rectangular Housing Connector Plug Gray
Datasheet
 Datasheet
EDA/CAD Models
AT06-6S-EC01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Lock
Packaging
Bulk
Color
Gray
Part Status
Active
Features
Cap (Cover)
Connector Type
Insulation Material
Thermoplastic
Contact Type
Female Socket
Operating Temperature
-55°C ~ 125°C
Number of Positions
Note
Contacts Sold Separately
Number of Rows
3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DT06-6S-E003TE Connectivity Deutsch ICT Connectors7621734-1446-ND75,80000 KčDirect
DT06-6S-EP06TE Connectivity Deutsch ICT Connectors3 5121734-1634-ND65,72000 KčDirect
In-Stock: 1 345
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
152,70000 Kč52,70 Kč
1044,70500 Kč447,05 Kč
2541,89520 Kč1 047,38 Kč
5039,89620 Kč1 994,81 Kč
10037,98960 Kč3 798,96 Kč
25035,60924 Kč8 902,31 Kč
70033,11384 Kč23 179,69 Kč
1 40031,53390 Kč44 147,46 Kč
2 80030,03006 Kč84 084,17 Kč
Manufacturers Standard Package
Unit Price without VAT:52,70000 Kč
Unit Price with VAT:63,76700 Kč