
AT62-16-0622 | |
|---|---|
DigiKey Part Number | 889-1467-2-ND - Tape & Reel (TR) 889-1467-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AT62-16-0622 |
Description | CONN SCKT 16-20AWG NICKEL CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Nickel Crimp 16-20 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | AT62-16-0622 Models |
Category | Pin or Socket Socket |
Manufacturer Amphenol Sine Systems Corp | Contact Termination Crimp |
Series | Wire Gauge 16-20 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Material Copper Alloy |
Part Status Active | Contact Finish Nickel |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,47000 Kč | 11,47 Kč |
| 10 | 9,69800 Kč | 96,98 Kč |
| 25 | 9,07640 Kč | 226,91 Kč |
| 50 | 8,64660 Kč | 432,33 Kč |
| 100 | 8,23170 Kč | 823,17 Kč |
| 250 | 7,71488 Kč | 1 928,72 Kč |
| 500 | 7,34656 Kč | 3 673,28 Kč |
| 1 000 | 6,99535 Kč | 6 995,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,34341 Kč | 25 373,64 Kč |
| 8 000 | 6,04072 Kč | 48 325,76 Kč |
| 12 000 | 5,87046 Kč | 70 445,52 Kč |
| 20 000 | 5,66280 Kč | 113 256,00 Kč |
| 28 000 | 5,53007 Kč | 154 841,96 Kč |
| Unit Price without VAT: | 11,47000 Kč |
|---|---|
| Unit Price with VAT: | 13,87870 Kč |
























