Connector Wedge for Sockets For AT Series™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AW4S

DigiKey Part Number
889-1041-ND
Manufacturer
Manufacturer Product Number
AW4S
Description
CONN PLUG WEDGE 4POS GREEN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Wedge for Sockets For AT Series™
Datasheet
 Datasheet
EDA/CAD Models
AW4S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Wedge for Sockets
Manufacturer
Amphenol Sine Systems Corp
Number of Positions
4
Series
For Use With/Related Products
AT Series™
Packaging
Box
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
W4S-P012TE Connectivity Deutsch ICT Connectors11 8361734-1867-ND4,20000 KčDirect
IW4SITT Cannon, LLC4 8111003-IW4S-ND4,41000 KčSimilar
In-Stock: 9 975
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
103,19200 Kč31,92 Kč
252,99000 Kč74,75 Kč
502,84320 Kč142,16 Kč
1002,70870 Kč270,87 Kč
2502,53824 Kč634,56 Kč
9002,31818 Kč2 086,36 Kč
1 8002,20736 Kč3 973,25 Kč
2 7002,14506 Kč5 791,66 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč