




AT06-4S-EC01 | |
|---|---|
DigiKey Part Number | 889-1032-ND |
Manufacturer | |
Manufacturer Product Number | AT06-4S-EC01 |
Description | CONN PLUG HSG 4POS 14-20AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | AT06-4S-EC01 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Gray |
Part Status Active | Features Cap (Cover) |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DT06-4S-E003 | TE Connectivity Deutsch ICT Connectors | 1 625 | 1734-1629-ND | 56,90000 Kč | Direct |
| DT06-4S-EP06 | TE Connectivity Deutsch ICT Connectors | 229 | 1734-1440-ND | 57,95000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,89000 Kč | 43,89 Kč |
| 10 | 37,22900 Kč | 372,29 Kč |
| 25 | 34,89880 Kč | 872,47 Kč |
| 50 | 33,23140 Kč | 1 661,57 Kč |
| 100 | 31,64400 Kč | 3 164,40 Kč |
| 250 | 29,66092 Kč | 7 415,23 Kč |
| 900 | 27,09769 Kč | 24 387,92 Kč |
| 1 800 | 25,80468 Kč | 46 448,42 Kč |
| 2 700 | 25,07744 Kč | 67 709,09 Kč |
| Unit Price without VAT: | 43,89000 Kč |
|---|---|
| Unit Price with VAT: | 53,10690 Kč |




















