




AT04-4P-PM13 | |
|---|---|
DigiKey Part Number | 889-2300-ND |
Manufacturer | |
Manufacturer Product Number | AT04-4P-PM13 |
Description | CONN RCPT HSG 4POS PANEL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | AT04-4P-PM13 Models |
Category | Mounting Type Panel Mount |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Black |
Part Status Active | Features Cap (Cover), Mounting Flange, Sealed |
Connector Type | Insulation Material Thermoplastic |
Contact Type Male Pin | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,82000 Kč | 102,82 Kč |
| 10 | 87,44700 Kč | 874,47 Kč |
| 25 | 81,96200 Kč | 2 049,05 Kč |
| 50 | 78,04960 Kč | 3 902,48 Kč |
| 200 | 70,77210 Kč | 14 154,42 Kč |
| 400 | 67,39508 Kč | 26 958,03 Kč |
| 600 | 65,49530 Kč | 39 297,18 Kč |
| 1 000 | 63,17861 Kč | 63 178,61 Kč |
| 2 600 | 59,06414 Kč | 153 566,76 Kč |
| Unit Price without VAT: | 102,82000 Kč |
|---|---|
| Unit Price with VAT: | 124,41220 Kč |
























