


AT06-4S-OMBLK | |
|---|---|
DigiKey Part Number | 889-2803-ND |
Manufacturer | |
Manufacturer Product Number | AT06-4S-OMBLK |
Description | CONN PLUG HSG 4POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | AT06-4S-OMBLK Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Black |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,46000 Kč | 45,46 Kč |
| 10 | 38,68700 Kč | 386,87 Kč |
| 25 | 36,27200 Kč | 906,80 Kč |
| 50 | 34,53680 Kč | 1 726,84 Kč |
| 100 | 32,88500 Kč | 3 288,50 Kč |
| 250 | 30,82528 Kč | 7 706,32 Kč |
| 500 | 29,35328 Kč | 14 676,64 Kč |
| 1 000 | 27,95221 Kč | 27 952,21 Kč |
| 2 500 | 26,20344 Kč | 65 508,60 Kč |
| Unit Price without VAT: | 45,46000 Kč |
|---|---|
| Unit Price with VAT: | 55,00660 Kč |





















