



AT13-4P-BM03 | |
|---|---|
DigiKey Part Number | 889-3263-ND |
Manufacturer | |
Manufacturer Product Number | AT13-4P-BM03 |
Description | CONN HEADER R/A 4POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 4 position |
Datasheet | Datasheet |
EDA/CAD Models | AT13-4P-BM03 Models |
Category | Contact Length - Post 0.122" (3.10mm) |
Mfr | Insulation Height 1.390" (35.30mm) |
Series | Contact Shape Circular |
Packaging Tray | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Thermoplastic |
Number of Positions | Features Board Guide, Mating Flange, Mounting Flange |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Ingress Protection IP67 |
Number of Positions Loaded All | Insulation Color Gray |
Style | Current Rating (Amps) 13A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Applications Automotive, Industrial |
Termination Solder | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,51000 Kč | 163,51 Kč |
| 10 | 139,00200 Kč | 1 390,02 Kč |
| 25 | 130,29680 Kč | 3 257,42 Kč |
| 50 | 124,07780 Kč | 6 203,89 Kč |
| 150 | 114,82067 Kč | 17 223,10 Kč |
| 300 | 109,34260 Kč | 32 802,78 Kč |
| 600 | 104,12733 Kč | 62 476,40 Kč |
| 1 050 | 100,10084 Kč | 105 105,88 Kč |
| Unit Price without VAT: | 163,51000 Kč |
|---|---|
| Unit Price with VAT: | 197,84710 Kč |

















