


AT06-4S-OMGRN | |
|---|---|
DigiKey Part Number | AT06-4S-OMGRN-ND |
Manufacturer | |
Manufacturer Product Number | AT06-4S-OMGRN |
Description | CONN PLUG HSG 4POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Plug Green |
Datasheet | Datasheet |
EDA/CAD Models | AT06-4S-OMGRN Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Green |
Part Status Active | Features IP67 |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,47000 Kč | 50,47 Kč |
| 10 | 42,94100 Kč | 429,41 Kč |
| 25 | 40,25960 Kč | 1 006,49 Kč |
| 50 | 38,33240 Kč | 1 916,62 Kč |
| 100 | 36,49920 Kč | 3 649,92 Kč |
| 250 | 34,21304 Kč | 8 553,26 Kč |
| 500 | 32,57962 Kč | 16 289,81 Kč |
| 1 000 | 31,02527 Kč | 31 025,27 Kč |
| 2 500 | 29,08408 Kč | 72 710,20 Kč |
| Unit Price without VAT: | 50,47000 Kč |
|---|---|
| Unit Price with VAT: | 61,06870 Kč |




















