



AT15-4P-BM02 | |
|---|---|
DigiKey Part Number | 889-3369-ND |
Manufacturer | |
Manufacturer Product Number | AT15-4P-BM02 |
Description | CONN HEADER VERT 4POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position |
Datasheet | Datasheet |
EDA/CAD Models | AT15-4P-BM02 Models |
Category | Contact Length - Post 0.122" (3.10mm) |
Mfr | Insulation Height 1.193" (30.30mm) |
Series | Contact Shape Circular |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Active | Contact Finish - Post Gold |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Thermoplastic |
Number of Positions | Features Board Guide, Mating Flange, Mounting Flange, Potting Wall |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Ingress Protection IP67 |
Number of Positions Loaded All | Insulation Color Gray |
Style | Current Rating (Amps) 13A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Applications Automotive, Industrial |
Termination Solder | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,92000 Kč | 158,92 Kč |
| 10 | 135,03900 Kč | 1 350,39 Kč |
| 25 | 126,56800 Kč | 3 164,20 Kč |
| 50 | 120,52820 Kč | 6 026,41 Kč |
| 225 | 108,39111 Kč | 24 388,00 Kč |
| 450 | 103,22036 Kč | 46 449,16 Kč |
| 675 | 100,31156 Kč | 67 710,30 Kč |
| 1 125 | 96,76507 Kč | 108 860,70 Kč |
| Unit Price without VAT: | 158,92000 Kč |
|---|---|
| Unit Price with VAT: | 192,29320 Kč |















