4 Position Rectangular Housing Connector Plug White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Rectangular Housing Connector Plug White
AT Series™ Connectors Overview

AT06-4S-OMWHT

DigiKey Part Number
AT06-4S-OMWHT-ND
Manufacturer
Manufacturer Product Number
AT06-4S-OMWHT
Description
CONN PLUG HSG 4POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Housing Connector Plug White
Datasheet
 Datasheet
EDA/CAD Models
AT06-4S-OMWHT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Lock
Packaging
Bulk
Color
White
Part Status
Active
Features
IP67
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Contact Type
Female Socket
Operating Temperature
-55°C ~ 125°C
Number of Positions
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 920
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
150,82000 Kč50,82 Kč
1043,23500 Kč432,35 Kč
2540,53440 Kč1 013,36 Kč
5038,59440 Kč1 929,72 Kč
10036,74860 Kč3 674,86 Kč
25034,44680 Kč8 611,70 Kč
50032,80224 Kč16 401,12 Kč
1 00031,23725 Kč31 237,25 Kč
2 50029,28280 Kč73 207,00 Kč
Manufacturers Standard Package
Unit Price without VAT:50,82000 Kč
Unit Price with VAT:61,49220 Kč