



AT15-4P-BM03 | |
|---|---|
DigiKey Part Number | 889-3254-ND |
Manufacturer | |
Manufacturer Product Number | AT15-4P-BM03 |
Description | CONN HEADER VERT 4POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position |
Datasheet | Datasheet |
EDA/CAD Models | AT15-4P-BM03 Models |
Category | Contact Length - Post 0.122" (3.10mm) |
Mfr | Insulation Height 1.193" (30.30mm) |
Series | Contact Shape Circular |
Packaging Tray | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Thermoplastic |
Number of Positions | Features Board Guide, Mating Flange, Mounting Flange |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Ingress Protection IP67 |
Number of Positions Loaded All | Insulation Color Gray |
Style | Current Rating (Amps) 13A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Applications Automotive, Industrial |
Termination Solder | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,20000 Kč | 112,20 Kč |
| 10 | 95,33000 Kč | 953,30 Kč |
| 25 | 89,35320 Kč | 2 233,83 Kč |
| 50 | 85,08620 Kč | 4 254,31 Kč |
| 225 | 76,51836 Kč | 17 216,63 Kč |
| 450 | 72,86680 Kč | 32 790,06 Kč |
| 675 | 70,81323 Kč | 47 798,93 Kč |
| 1 125 | 68,30816 Kč | 76 846,68 Kč |
| 2 700 | 64,22142 Kč | 173 397,83 Kč |
| Unit Price without VAT: | 112,20000 Kč |
|---|---|
| Unit Price with VAT: | 135,76200 Kč |

















