


AT06-4S-EC01BLK | |
|---|---|
DigiKey Part Number | 889-AT06-4S-EC01BLK-ND |
Manufacturer | |
Manufacturer Product Number | AT06-4S-EC01BLK |
Description | CONN PLUG HSG 4POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | AT06-4S-EC01BLK Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Black |
Part Status Active | Features Cap (Cover), Sealed |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DT06-4S-E005 | TE Connectivity Deutsch ICT Connectors | 376 | 1734-1438-ND | 2,89000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,59000 Kč | 43,59 Kč |
| 10 | 36,97700 Kč | 369,77 Kč |
| 25 | 34,66200 Kč | 866,55 Kč |
| 50 | 33,00600 Kč | 1 650,30 Kč |
| 100 | 31,42920 Kč | 3 142,92 Kč |
| 250 | 29,45964 Kč | 7 364,91 Kč |
| 900 | 26,91379 Kč | 24 222,41 Kč |
| 1 800 | 25,62956 Kč | 46 133,21 Kč |
| 2 700 | 24,90726 Kč | 67 249,60 Kč |
| Unit Price without VAT: | 43,59000 Kč |
|---|---|
| Unit Price with VAT: | 52,74390 Kč |






















