


ATF13-4P-BM13 | |
|---|---|
DigiKey Part Number | 889-ATF13-4P-BM13-ND |
Manufacturer | |
Manufacturer Product Number | ATF13-4P-BM13 |
Description | BOARD MOUNT HEADER, RIGHT ANGLE, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 4 position 0.354" (9.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ATF13-4P-BM13 Models |
Category | Contact Length - Post 0.120" (3.05mm) |
Mfr | Insulation Height 0.843" (21.41mm) |
Series | Contact Shape Circular |
Packaging Bulk | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Thermoplastic |
Pitch - Mating | Features Mounting Flange |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Number of Rows 2 | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 13A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VDC |
Mounting Type | Applications Automotive, General Purpose, Industrial |
Termination Solder | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,73000 Kč | 100,73 Kč |
| 10 | 85,54900 Kč | 855,49 Kč |
| 25 | 80,19360 Kč | 2 004,84 Kč |
| 50 | 76,36440 Kč | 3 818,22 Kč |
| 100 | 72,71690 Kč | 7 271,69 Kč |
| 360 | 66,43231 Kč | 23 915,63 Kč |
| 720 | 63,26313 Kč | 45 549,45 Kč |
| 1 080 | 61,48008 Kč | 66 398,49 Kč |
| 2 520 | 57,91630 Kč | 145 949,08 Kč |
| Unit Price without VAT: | 100,73000 Kč |
|---|---|
| Unit Price with VAT: | 121,88330 Kč |



















