4 Position Rectangular Housing Connector Receptacle Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Rectangular Housing Connector Receptacle Gray
AT04-4P-CL03
AT04-4P-CL03
AT Series™ Connectors Overview

AT04-4P-CL03

DigiKey Part Number
889-3419-ND
Manufacturer
Manufacturer Product Number
AT04-4P-CL03
Description
CONN RCPT HSG 4POS FLANGE MNT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Housing Connector Receptacle Gray
Datasheet
 Datasheet
EDA/CAD Models
AT04-4P-CL03 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Holder
Packaging
Bulk
Color
Gray
Part Status
Active
Features
Mounting Flange, Sealed
Connector Type
Insulation Material
Thermoplastic
Contact Type
Male Pin
Operating Temperature
-55°C ~ 125°C
Number of Positions
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 353
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
197,60000 Kč97,60 Kč
1082,90100 Kč829,01 Kč
2577,71600 Kč1 942,90 Kč
5073,99940 Kč3 699,97 Kč
15068,47693 Kč10 271,54 Kč
30065,20820 Kč19 562,46 Kč
60062,09725 Kč37 258,35 Kč
1 05059,69480 Kč62 679,54 Kč
2 55056,07586 Kč142 993,44 Kč
Manufacturers Standard Package
Unit Price without VAT:97,60000 Kč
Unit Price with VAT:118,09600 Kč