


AT06-4S-BLU | |
|---|---|
DigiKey Part Number | 889-AT06-4S-BLU-ND |
Manufacturer | |
Manufacturer Product Number | AT06-4S-BLU |
Description | CONN PLUG HSG 4POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Plug Blue |
Datasheet | Datasheet |
EDA/CAD Models | AT06-4S-BLU Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Box | Color Blue |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,04000 Kč | 40,04 Kč |
| 10 | 33,99400 Kč | 339,94 Kč |
| 25 | 31,85880 Kč | 796,47 Kč |
| 50 | 30,33220 Kč | 1 516,61 Kč |
| 100 | 28,88280 Kč | 2 888,28 Kč |
| 250 | 27,07296 Kč | 6 768,24 Kč |
| 900 | 24,73323 Kč | 22 259,91 Kč |
| 1 800 | 23,55293 Kč | 42 395,27 Kč |
| 2 700 | 22,88907 Kč | 61 800,49 Kč |
| Unit Price without VAT: | 40,04000 Kč |
|---|---|
| Unit Price with VAT: | 48,44840 Kč |


























