4 Position Rectangular Housing Connector Receptacle Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Rectangular Housing Connector Receptacle Blue
AT Series™ Connectors Overview

AT04-4P-BLU

DigiKey Part Number
889-AT04-4P-BLU-ND
Manufacturer
Manufacturer Product Number
AT04-4P-BLU
Description
CONN RCPT HSG 4POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Housing Connector Receptacle Blue
Datasheet
 Datasheet
EDA/CAD Models
AT04-4P-BLU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Holder
Packaging
Box
Color
Blue
Part Status
Active
Features
Sealed
Connector Type
Insulation Material
Thermoplastic
Contact Type
Male Pin
Operating Temperature
-55°C ~ 125°C
Number of Positions
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 200
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
133,79000 Kč33,79 Kč
1028,76000 Kč287,60 Kč
2526,95360 Kč673,84 Kč
5025,66480 Kč1 283,24 Kč
10024,43640 Kč2 443,64 Kč
25022,90516 Kč5 726,29 Kč
60021,53262 Kč12 919,57 Kč
1 20020,50478 Kč24 605,74 Kč
3 00019,22168 Kč57 665,04 Kč
Manufacturers Standard Package
Unit Price without VAT:33,79000 Kč
Unit Price with VAT:40,88590 Kč