



AT04-4P-P021 | |
|---|---|
DigiKey Part Number | 889-2961-ND |
Manufacturer | |
Manufacturer Product Number | AT04-4P-P021 |
Description | CONN RCPT 4POS CRIMP NICKEL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector Crimp Nickel |
Datasheet | Datasheet |
EDA/CAD Models | AT04-4P-P021 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Sine Systems Corp | Fastening Type Latch Holder |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Features Cap (Cover), IP67, Sealed |
Connector Type Receptacle | Contact Finish Nickel |
Contact Type Male Pin | Color Gray |
Number of Positions 4 | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,91000 Kč | 114,91 Kč |
| 10 | 97,58300 Kč | 975,83 Kč |
| 25 | 91,45560 Kč | 2 286,39 Kč |
| 50 | 87,08840 Kč | 4 354,42 Kč |
| 100 | 82,92980 Kč | 8 292,98 Kč |
| 350 | 75,91463 Kč | 26 570,12 Kč |
| 700 | 72,29321 Kč | 50 605,25 Kč |
| 1 050 | 70,25602 Kč | 73 768,82 Kč |
| 2 800 | 65,56366 Kč | 183 578,25 Kč |
| Unit Price without VAT: | 114,91000 Kč |
|---|---|
| Unit Price with VAT: | 139,04110 Kč |












