12 Rectangular Connectors - Housings Receptacle Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Rectangular Connectors - Housings Receptacle Gray
DT04-12PA-P021
DT04-12PA-P021
Taking Commercial Drone Reliability to New Heights

DT04-12PA-P021

DigiKey Part Number
1734-1916-ND
Manufacturer
Manufacturer Product Number
DT04-12PA-P021
Description
CONN RCPT HSG 12POS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Receptacle Gray
Datasheet
 Datasheet
EDA/CAD Models
DT04-12PA-P021 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Gray
Features
IP68, IP6K9K
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-55°C ~ 125°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 591
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1253,24000 Kč253,24 Kč
10215,16700 Kč2 151,67 Kč
25201,68160 Kč5 042,04 Kč
50192,05620 Kč9 602,81 Kč
100182,89050 Kč18 289,05 Kč
250171,44784 Kč42 861,96 Kč
500163,27120 Kč81 635,60 Kč
1 000155,48893 Kč155 488,93 Kč
Manufacturers Standard Package
Unit Price without VAT:253,24000 Kč
Unit Price with VAT:306,42040 Kč