



DT04-6P-P021 | |
|---|---|
DigiKey Part Number | 1734-DT04-6P-P021-ND |
Manufacturer | |
Manufacturer Product Number | DT04-6P-P021 |
Description | REC, 6P, GRY, BUSBAR 1X6, NICKEL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Gray 0.359" (9.12mm) |
Datasheet | Datasheet |
EDA/CAD Models | DT04-6P-P021 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.359" (9.12mm) | |
Number of Rows | 3 | |
Row Spacing | 0.175" (4.45mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 275,07000 Kč | 275,07 Kč |
| 10 | 233,81300 Kč | 2 338,13 Kč |
| 30 | 216,35633 Kč | 6 490,69 Kč |
| 60 | 206,03233 Kč | 12 361,94 Kč |
| 120 | 196,20008 Kč | 23 544,01 Kč |
| 270 | 185,29722 Kč | 50 030,25 Kč |
| 510 | 177,17329 Kč | 90 358,38 Kč |
| 1 020 | 168,72820 Kč | 172 102,76 Kč |
| Unit Price without VAT: | 275,07000 Kč |
|---|---|
| Unit Price with VAT: | 332,83470 Kč |











