




DT06-12SB-EP06 | |
|---|---|
DigiKey Part Number | 1734-1610-ND |
Manufacturer | |
Manufacturer Product Number | DT06-12SB-EP06 |
Description | CONN PLUG HSG 12POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | DT06-12SB-EP06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Blocked Gasket, IP68, IP6K9K | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,67000 Kč | 127,67 Kč |
| 10 | 108,53900 Kč | 1 085,39 Kč |
| 25 | 101,73960 Kč | 2 543,49 Kč |
| 50 | 96,88060 Kč | 4 844,03 Kč |
| 100 | 92,25470 Kč | 9 225,47 Kč |
| 450 | 82,96916 Kč | 37 336,12 Kč |
| 900 | 79,01174 Kč | 71 110,57 Kč |
| 1 350 | 76,78580 Kč | 103 660,83 Kč |
| 2 700 | 73,12530 Kč | 197 438,31 Kč |
| Unit Price without VAT: | 127,67000 Kč |
|---|---|
| Unit Price with VAT: | 154,48070 Kč |











