1717138-4 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 402,74000 Kč
Datasheet
44 Rectangular Connectors - Housings Receptacle Green 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
44 Rectangular Connectors - Housings Receptacle Green 0.118" (3.00mm)
1717138-4
1717138-4
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

1717138-4

DigiKey Part Number
17-1717138-4-ND
Manufacturer
Manufacturer Product Number
1717138-4
Description
025/040 SEALED 44POS PLUG ASSY
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
44 Rectangular Connectors - Housings Receptacle Green 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1717138-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.118" (3.00mm)
Number of Rows
5
Row Spacing
0.165" (4.20mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Lever Lock
Color
Green
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 120°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1252,61000 Kč252,61 Kč
10214,74700 Kč2 147,47 Kč
35196,57114 Kč6 879,99 Kč
70187,18514 Kč13 102,96 Kč
105181,90667 Kč19 100,20 Kč
280169,75157 Kč47 530,44 Kč
525162,39413 Kč85 256,92 Kč
1 015155,02296 Kč157 348,30 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:252,61000 Kč
Unit Price with VAT:305,65810 Kč