



1717138-6 | |
|---|---|
DigiKey Part Number | 17-1717138-6-ND |
Manufacturer | |
Manufacturer Product Number | 1717138-6 |
Description | 025/040 SEALED 44POS PLUG ASSY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 44 Rectangular Connectors - Housings Receptacle Brown 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1717138-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 5 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Lever Lock | |
Color | Brown | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 402,74000 Kč | 402,74 Kč |
| 10 | 342,26700 Kč | 3 422,67 Kč |
| 35 | 313,29629 Kč | 10 965,37 Kč |
| 70 | 298,34857 Kč | 20 884,40 Kč |
| 105 | 289,93638 Kč | 30 443,32 Kč |
| 280 | 270,56821 Kč | 75 759,10 Kč |
| 525 | 258,84495 Kč | 135 893,60 Kč |
| Unit Price without VAT: | 402,74000 Kč |
|---|---|
| Unit Price with VAT: | 487,31540 Kč |











