Similar



DT04-12PB-P021 | |
|---|---|
DigiKey Part Number | 1734-DT04-12PB-P021-ND |
Manufacturer | |
Manufacturer Product Number | DT04-12PB-P021 |
Description | REC, 12P, BLK, BUSBAR 1X12, NICK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black 0.359" (9.12mm) |
Datasheet | Datasheet |
EDA/CAD Models | DT04-12PB-P021 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.359" (9.12mm) | |
Number of Rows | 2 | |
Row Spacing | 0.175" (4.45mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 317,49000 Kč | 317,49 Kč |
| 10 | 269,84500 Kč | 2 698,45 Kč |
| 25 | 252,95040 Kč | 6 323,76 Kč |
| 50 | 240,87640 Kč | 12 043,82 Kč |
| 100 | 229,38220 Kč | 22 938,22 Kč |
| 250 | 215,03128 Kč | 53 757,82 Kč |
| 500 | 204,77964 Kč | 102 389,82 Kč |
| 1 000 | 195,01913 Kč | 195 019,13 Kč |
| Unit Price without VAT: | 317,49000 Kč |
|---|---|
| Unit Price with VAT: | 384,16290 Kč |











