



DT04-12PA | |
|---|---|
DigiKey Part Number | 1734-1015-ND |
Manufacturer | |
Manufacturer Product Number | DT04-12PA |
Description | CONN RCPT HSG 12POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | DT04-12PA Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Gray |
Part Status Active | Features IP68, IP6K9K |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Contact Type Male Pin | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,88000 Kč | 84,88 Kč |
| 10 | 72,05600 Kč | 720,56 Kč |
| 25 | 67,53840 Kč | 1 688,46 Kč |
| 50 | 64,31000 Kč | 3 215,50 Kč |
| 100 | 61,24010 Kč | 6 124,01 Kč |
| 250 | 57,40520 Kč | 14 351,30 Kč |
| 500 | 54,66602 Kč | 27 333,01 Kč |
| 1 000 | 53,01239 Kč | 53 012,39 Kč |
| Unit Price without VAT: | 84,88000 Kč |
|---|---|
| Unit Price with VAT: | 102,70480 Kč |

















