
1060-16-1222 | |
|---|---|
DigiKey Part Number | 1734-1137-2-ND - Tape & Reel (TR) 1734-1137-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1060-16-1222 |
Description | CONN PIN 12-16AWG NICKEL CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Nickel Crimp 12-16 AWG Power, Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1060-16-1222 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity Deutsch Connectors | Wire Gauge 12-16 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Material Copper Alloy |
Part Status Active | Contact Finish Nickel |
Type Power, Stamped | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 Kč | 5,63 Kč |
| 10 | 4,75500 Kč | 47,55 Kč |
| 25 | 4,45480 Kč | 111,37 Kč |
| 50 | 4,24200 Kč | 212,10 Kč |
| 100 | 4,03760 Kč | 403,76 Kč |
| 250 | 3,78484 Kč | 946,21 Kč |
| 500 | 3,60342 Kč | 1 801,71 Kč |
| 1 000 | 3,43136 Kč | 3 431,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 3,16072 Kč | 10 114,30 Kč |
| 6 400 | 3,00978 Kč | 19 262,59 Kč |
| 9 600 | 2,92488 Kč | 28 078,85 Kč |
| 16 000 | 2,82135 Kč | 45 141,60 Kč |
| 22 400 | 2,75519 Kč | 61 716,26 Kč |
| 32 000 | 2,68676 Kč | 85 976,32 Kč |
| Unit Price without VAT: | 5,63000 Kč |
|---|---|
| Unit Price with VAT: | 6,81230 Kč |






















