




DT04-12PC | |
|---|---|
DigiKey Part Number | 1734-1017-ND |
Manufacturer | |
Manufacturer Product Number | DT04-12PC |
Description | CONN RCPT HSG 12POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Green |
Datasheet | Datasheet |
EDA/CAD Models | DT04-12PC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Green | |
Features | IP68, IP6K9K | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,48000 Kč | 98,48 Kč |
| 10 | 83,69800 Kč | 836,98 Kč |
| 25 | 78,45680 Kč | 1 961,42 Kč |
| 50 | 74,70660 Kč | 3 735,33 Kč |
| 100 | 71,13910 Kč | 7 113,91 Kč |
| 250 | 66,68460 Kč | 16 671,15 Kč |
| 500 | 63,50300 Kč | 31 751,50 Kč |
| 1 000 | 60,47403 Kč | 60 474,03 Kč |
| 2 500 | 56,69216 Kč | 141 730,40 Kč |
| Unit Price without VAT: | 98,48000 Kč |
|---|---|
| Unit Price with VAT: | 119,16080 Kč |
















