Pin Contact Gold Crimp 14-18 AWG Power, Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1060-14-0144

DigiKey Part Number
1734-1138-2-ND - Tape & Reel (TR)
1734-1138-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1060-14-0144
Description
CONN PIN 14-18AWG GOLD CRIMP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pin Contact Gold Crimp 14-18 AWG Power, Stamped
Datasheet
 Datasheet
EDA/CAD Models
1060-14-0144 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity Deutsch Connectors
Wire Gauge
14-18 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Gold
Type
Power, Stamped
Base Product Number
Pin or Socket
Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24 317
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
115,43000 Kč15,43 Kč
1013,03500 Kč130,35 Kč
2512,22120 Kč305,53 Kč
5011,63740 Kč581,87 Kč
10011,08260 Kč1 108,26 Kč
25010,38688 Kč2 596,72 Kč
5009,89092 Kč4 945,46 Kč
1 0009,41855 Kč9 418,55 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 2008,67628 Kč27 764,10 Kč
6 4008,26236 Kč52 879,10 Kč
9 6008,02948 Kč77 083,01 Kč
16 0007,74546 Kč123 927,36 Kč
22 4007,56391 Kč169 431,58 Kč
Manufacturers Standard Package
Unit Price without VAT:15,43000 Kč
Unit Price with VAT:18,67030 Kč