2 Position Rectangular Housing Connector Plug Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Rectangular Housing Connector Plug Gray
DT06-2S
DT06-2S

DT06-2S

DigiKey Part Number
1734-1008-ND
Manufacturer
Manufacturer Product Number
DT06-2S
Description
CONN PLUG HSG 2POS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Housing Connector Plug Gray
Datasheet
 Datasheet
EDA/CAD Models
DT06-2S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Lock
Packaging
Bulk
Color
Gray
Part Status
Active
Features
IP68, IP6K9K
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Contact Type
Female Socket
Operating Temperature
-55°C ~ 125°C
Number of Positions
Note
Contacts Sold Separately
Number of Rows
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 094
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
125,44000 Kč25,44 Kč
1021,58500 Kč215,85 Kč
2520,22160 Kč505,54 Kč
5019,25380 Kč962,69 Kč
10018,33410 Kč1 833,41 Kč
25017,18492 Kč4 296,23 Kč
50016,36448 Kč8 182,24 Kč
1 00015,58323 Kč15 583,23 Kč
2 50014,60778 Kč36 519,45 Kč
Manufacturers Standard Package
Unit Price without VAT:25,44000 Kč
Unit Price with VAT:30,78240 Kč