Connector Plug, Sealing For DT Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1010-009-0206

DigiKey Part Number
1734-1010-009-0206-ND
Manufacturer
Manufacturer Product Number
1010-009-0206
Description
SEAL, INTF, 2P, RED-ORG, STD, DT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Connector Plug, Sealing For DT Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Plug, Sealing
Number of Positions
2
For Use With/Related Products
DT Series
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28 276
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
102,16300 Kč21,63 Kč
252,03280 Kč50,82 Kč
501,94020 Kč97,01 Kč
1001,84570 Kč184,57 Kč
2501,72940 Kč432,35 Kč
5001,64666 Kč823,33 Kč
1 0001,56813 Kč1 568,13 Kč
2 5001,46978 Kč3 674,45 Kč
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč