
1010-002-0306 | |
|---|---|
DigiKey Part Number | 1734-1010-002-0306-ND |
Manufacturer | |
Manufacturer Product Number | 1010-002-0306 |
Description | SEAL, INTF, 3P, RED-ORG, STD, DT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Plug, Sealing For DT Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Plug, Sealing | |
Number of Positions | 3 | |
For Use With/Related Products | DT Series | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 2,16300 Kč | 21,63 Kč |
| 25 | 2,03280 Kč | 50,82 Kč |
| 50 | 1,94020 Kč | 97,01 Kč |
| 100 | 1,84570 Kč | 184,57 Kč |
| 250 | 1,72940 Kč | 432,35 Kč |
| 500 | 1,64666 Kč | 823,33 Kč |
| 1 000 | 1,56813 Kč | 1 568,13 Kč |
| 2 500 | 1,46978 Kč | 3 674,45 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |





