
1010-020-1206 | |
|---|---|
DigiKey Part Number | 1734-1010-020-1206-ND |
Manufacturer | |
Manufacturer Product Number | 1010-020-1206 |
Description | SEAL, INTF, 12P, RED-ORG, STD, D |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Plug, Sealing For DT Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Plug, Sealing | |
Number of Positions | 12 | |
For Use With/Related Products | DT Series | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 6,80300 Kč | 68,03 Kč |
| 25 | 6,37480 Kč | 159,37 Kč |
| 50 | 6,06840 Kč | 303,42 Kč |
| 100 | 5,77860 Kč | 577,86 Kč |
| 250 | 5,41496 Kč | 1 353,74 Kč |
| 500 | 5,15626 Kč | 2 578,13 Kč |
| 1 000 | 4,90975 Kč | 4 909,75 Kč |
| 2 500 | 4,60226 Kč | 11 505,65 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |








