
1010-042-1206 | |
|---|---|
DigiKey Part Number | 1734-1010-042-1206-ND |
Manufacturer | |
Manufacturer Product Number | 1010-042-1206 |
Description | SEAL, INTF, 12P, RED-ORG, DTM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Seal For DTM Series |
Datasheet | Datasheet |
EDA/CAD Models | 1010-042-1206 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Seal | |
Number of Positions | 12 | |
For Use With/Related Products | DTM Series | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 Kč | 35,28 Kč |
| 10 | 29,88000 Kč | 298,80 Kč |
| 25 | 28,01120 Kč | 700,28 Kč |
| 50 | 26,67160 Kč | 1 333,58 Kč |
| 100 | 25,39710 Kč | 2 539,71 Kč |
| 250 | 23,80500 Kč | 5 951,25 Kč |
| 500 | 22,66818 Kč | 11 334,09 Kč |
| 1 000 | 21,58615 Kč | 21 586,15 Kč |
| 2 500 | 20,23527 Kč | 50 588,18 Kč |
| Unit Price without VAT: | 35,28000 Kč |
|---|---|
| Unit Price with VAT: | 42,68880 Kč |


