
1010-017-0606 | |
|---|---|
DigiKey Part Number | 1734-1010-017-0606-ND |
Manufacturer | |
Manufacturer Product Number | 1010-017-0606 |
Description | SEAL, INTF, 6P, RED-ORG, STD, DT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Plug, Sealing For DT Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Plug, Sealing | |
Number of Positions | 6 | |
For Use With/Related Products | DT Series | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 6,74000 Kč | 67,40 Kč |
| 25 | 6,31600 Kč | 157,90 Kč |
| 50 | 6,00960 Kč | 300,48 Kč |
| 100 | 5,72200 Kč | 572,20 Kč |
| 250 | 5,36288 Kč | 1 340,72 Kč |
| 500 | 5,10672 Kč | 2 553,36 Kč |
| 1 000 | 4,86272 Kč | 4 862,72 Kč |
| 2 500 | 4,55799 Kč | 11 394,98 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |





