



HD10-9-1939PE | |
|---|---|
DigiKey Part Number | 1734-1298-ND |
Manufacturer | |
Manufacturer Product Number | HD10-9-1939PE |
Description | CONN RCPT HSNG MALE 9POS PNL MNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | HD10-9-1939PE Models |
Category | Fastening Type Bayonet Lock |
Manufacturer TE Connectivity Deutsch Connectors | Orientation Keyed |
Series | Shell Material Polyamide (PA), Nylon, Glass Filled |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-1 |
Type For Male Pins | Shielding Unshielded |
Number of Positions 9 | Note Contacts Sold Separately |
Shell Size - Insert 9-39 | Insert Material Polyamide (PA), Nylon, Glass Filled |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -40°C ~ 125°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 294,48000 Kč | 294,48 Kč |
| 10 | 250,24500 Kč | 2 502,45 Kč |
| 25 | 234,57440 Kč | 5 864,36 Kč |
| 50 | 223,37500 Kč | 11 168,75 Kč |
| 100 | 212,71360 Kč | 21 271,36 Kč |
| 250 | 199,40612 Kč | 49 851,53 Kč |
| 500 | 189,89726 Kč | 94 948,63 Kč |
| 1 000 | 180,84659 Kč | 180 846,59 Kč |
| Unit Price without VAT: | 294,48000 Kč |
|---|---|
| Unit Price with VAT: | 356,32080 Kč |














