4 Position Rectangular Housing Connector Plug Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Rectangular Housing Connector Plug Gray
DTP06-4S
DTP06-4S

DTP06-4S

DigiKey Part Number
1734-1087-ND
Manufacturer
Manufacturer Product Number
DTP06-4S
Description
CONN PLUG HSG 4POS
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Housing Connector Plug Gray
Datasheet
 Datasheet
EDA/CAD Models
DTP06-4S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Lock
Packaging
Bulk
Color
Gray
Part Status
Active
Features
IP68, IP6K9K
Connector Type
Insulation Material
Plastic
Contact Type
Female Socket
Operating Temperature
-55°C ~ 125°C
Number of Positions
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 562
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1119,90000 Kč119,90 Kč
10101,81900 Kč1 018,19 Kč
2595,43160 Kč2 385,79 Kč
5090,87100 Kč4 543,55 Kč
10086,53280 Kč8 653,28 Kč
25081,11444 Kč20 278,61 Kč
50077,24492 Kč38 622,46 Kč
1 00073,56082 Kč73 560,82 Kč
2 50068,96071 Kč172 401,78 Kč
Manufacturers Standard Package
Unit Price without VAT:119,90000 Kč
Unit Price with VAT:145,07900 Kč