




1062-12-0144 | |
|---|---|
DigiKey Part Number | 1734-1154-2-ND - Tape & Reel (TR) 1734-1154-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1062-12-0144 |
Description | CONN SOCKET 12-14AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 12-14 AWG Power, Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1062-12-0144 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity Deutsch Connectors | Wire Gauge 12-14 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Power, Stamped | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,58000 Kč | 38,58 Kč |
| 10 | 32,74300 Kč | 327,43 Kč |
| 25 | 30,69080 Kč | 767,27 Kč |
| 50 | 29,21860 Kč | 1 460,93 Kč |
| 100 | 27,82330 Kč | 2 782,33 Kč |
| 250 | 26,08020 Kč | 6 520,05 Kč |
| 500 | 24,83514 Kč | 12 417,57 Kč |
| 1 000 | 23,64951 Kč | 23 649,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 22,16956 Kč | 55 423,90 Kč |
| 5 000 | 21,11231 Kč | 105 561,55 Kč |
| 7 500 | 20,51753 Kč | 153 881,48 Kč |
| Unit Price without VAT: | 38,58000 Kč |
|---|---|
| Unit Price with VAT: | 46,68180 Kč |













