




DTP04-2P | |
|---|---|
DigiKey Part Number | 1734-1088-ND |
Manufacturer | |
Manufacturer Product Number | DTP04-2P |
Description | CONN RCPT HSG 2POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | DTP04-2P Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Gray |
Part Status Active | Features IP68, IP6K9K |
Connector Type | Insulation Material Plastic |
Contact Type Male Pin | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,53000 Kč | 78,53 Kč |
| 10 | 66,64800 Kč | 666,48 Kč |
| 25 | 62,46480 Kč | 1 561,62 Kč |
| 50 | 59,47900 Kč | 2 973,95 Kč |
| 100 | 56,64000 Kč | 5 664,00 Kč |
| 250 | 53,09220 Kč | 13 273,05 Kč |
| 500 | 50,55856 Kč | 25 279,28 Kč |
| 1 000 | 48,14652 Kč | 48 146,52 Kč |
| 2 500 | 45,13495 Kč | 112 837,38 Kč |
| Unit Price without VAT: | 78,53000 Kč |
|---|---|
| Unit Price with VAT: | 95,02130 Kč |














