



1062-12-0222 | |
|---|---|
DigiKey Part Number | 1734-1153-2-ND - Tape & Reel (TR) 1734-1153-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1062-12-0222 |
Description | CONN SOCKET 10AWG NICKEL CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Nickel Crimp 10 AWG Power, Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1062-12-0222 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power, Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 10 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Nickel | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 8,04200 Kč | 80,42 Kč |
| 25 | 7,53400 Kč | 188,35 Kč |
| 50 | 7,17300 Kč | 358,65 Kč |
| 100 | 6,82850 Kč | 682,85 Kč |
| 250 | 6,40104 Kč | 1 600,26 Kč |
| 500 | 6,09488 Kč | 3 047,44 Kč |
| 1 000 | 5,80364 Kč | 5 803,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,52636 Kč | 11 052,72 Kč |
| 4 000 | 5,26257 Kč | 21 050,28 Kč |
| 6 000 | 5,11413 Kč | 30 684,78 Kč |
| 10 000 | 4,93312 Kč | 49 331,20 Kč |
| 14 000 | 4,81747 Kč | 67 444,58 Kč |
| 20 000 | 4,69781 Kč | 93 956,20 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |

















