



DRC26-38S01-P017 | |
|---|---|
DigiKey Part Number | 1734-1349-ND |
Manufacturer | |
Manufacturer Product Number | DRC26-38S01-P017 |
Description | CONN PLUG HSG 38POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 38 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | DRC26-38S01-P017 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 5 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Screw Lock | |
Color | Black | |
Features | Cap (Cover), Dust, IP68 | |
Insulation Material | Plastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 612,09000 Kč | 612,09 Kč |
| 10 | 520,16200 Kč | 5 201,62 Kč |
| 25 | 487,59880 Kč | 12 189,97 Kč |
| 50 | 464,33300 Kč | 23 216,65 Kč |
| 125 | 435,28688 Kč | 54 410,86 Kč |
| 250 | 414,53328 Kč | 103 633,32 Kč |
| 500 | 394,77626 Kč | 197 388,13 Kč |
| Unit Price without VAT: | 612,09000 Kč |
|---|---|
| Unit Price with VAT: | 740,62890 Kč |





