Hand Tool Tool Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2379255-1

DigiKey Part Number
2132-2379255-1-ND
Manufacturer
Manufacturer Product Number
2379255-1
Description
CRIMP TOOL
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Hand Tool Tool Contacts
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
-
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Tool
Tool Type Feature
-
For Use With/Related Products
Contacts
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
5.00 ~ 6.00mm²
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
184 142,35000 Kč84 142,35 Kč
Manufacturers Standard Package
Unit Price without VAT:84 142,35000 Kč
Unit Price with VAT:101 812,24350 Kč