
0462-203-12141 | |
|---|---|
DigiKey Part Number | 1734-1125-ND |
Manufacturer | |
Manufacturer Product Number | 0462-203-12141 |
Description | CONN SCKT 12-14AWG NICKEL CRIMP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Nickel Crimp 12-14 AWG Power, Machined |
Datasheet | Datasheet |
EDA/CAD Models | 0462-203-12141 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 12-14 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Nickel | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 15,07700 Kč | 150,77 Kč |
| 25 | 14,12760 Kč | 353,19 Kč |
| 50 | 13,45140 Kč | 672,57 Kč |
| 100 | 12,80670 Kč | 1 280,67 Kč |
| 250 | 12,00412 Kč | 3 001,03 Kč |
| 500 | 11,43090 Kč | 5 715,45 Kč |
| 1 250 | 10,71486 Kč | 13 393,57 Kč |
| 2 500 | 10,20343 Kč | 25 508,58 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |
















