Pin Contact Gold Crimp 12-14 AWG Power, Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1060-12-0144

DigiKey Part Number
1734-1135-2-ND - Tape & Reel (TR)
1734-1135-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1060-12-0144
Description
CONN PIN 12-14AWG GOLD CRIMP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pin Contact Gold Crimp 12-14 AWG Power, Stamped
Datasheet
 Datasheet
EDA/CAD Models
1060-12-0144 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity Deutsch Connectors
Wire Gauge
12-14 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Gold
Type
Power, Stamped
Base Product Number
Pin or Socket
Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 693
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
125,86000 Kč25,86 Kč
1022,02300 Kč220,23 Kč
2520,63040 Kč515,76 Kč
5019,64580 Kč982,29 Kč
10018,70530 Kč1 870,53 Kč
25017,53364 Kč4 383,41 Kč
50016,69608 Kč8 348,04 Kč
1 00015,89877 Kč15 898,77 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50014,90359 Kč37 258,97 Kč
5 00014,19271 Kč70 963,55 Kč
7 50013,79269 Kč103 445,18 Kč
12 50013,30499 Kč166 312,38 Kč
Manufacturers Standard Package
Unit Price without VAT:25,86000 Kč
Unit Price with VAT:31,29060 Kč