Pin Contact Nickel Crimp 14-18 AWG Power, Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1060-14-0122

DigiKey Part Number
1734-1140-2-ND - Tape & Reel (TR)
1734-1140-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1060-14-0122
Description
CONN PIN 14-18AWG NICKEL CRIMP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pin Contact Nickel Crimp 14-18 AWG Power, Stamped
Datasheet
 Datasheet
EDA/CAD Models
1060-14-0122 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity Deutsch Connectors
Wire Gauge
14-18 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Nickel
Type
Power, Stamped
Base Product Number
Pin or Socket
Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32 285
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,63000 Kč5,63 Kč
104,73400 Kč47,34 Kč
254,42960 Kč110,74 Kč
504,21700 Kč210,85 Kč
1004,01470 Kč401,47 Kč
2503,76316 Kč940,79 Kč
5003,58298 Kč1 791,49 Kč
1 0003,41154 Kč3 411,54 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 2003,14253 Kč10 056,10 Kč
6 4002,99250 Kč19 152,00 Kč
9 6002,90808 Kč27 917,57 Kč
16 0002,80516 Kč44 882,56 Kč
22 4002,73936 Kč61 361,66 Kč
32 0002,67134 Kč85 482,88 Kč
Manufacturers Standard Package
Unit Price without VAT:5,63000 Kč
Unit Price with VAT:6,81230 Kč