


W6P | |
|---|---|
DigiKey Part Number | 1734-1128-ND |
Manufacturer | |
Manufacturer Product Number | W6P |
Description | WEDGE LOCK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Wedgelock For DT Series Receptacles |
Datasheet | Datasheet |
EDA/CAD Models | W6P Models |
Category | Accessory Type Wedgelock |
Manufacturer TE Connectivity Deutsch Connectors | Number of Positions 6 |
Series | For Use With/Related Products DT Series Receptacles |
Packaging Box | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 3,48600 Kč | 34,86 Kč |
| 25 | 3,25880 Kč | 81,47 Kč |
| 50 | 3,10360 Kč | 155,18 Kč |
| 100 | 2,95440 Kč | 295,44 Kč |
| 250 | 2,76836 Kč | 692,09 Kč |
| 500 | 2,63566 Kč | 1 317,83 Kč |
| 1 000 | 2,50968 Kč | 2 509,68 Kč |
| 2 500 | 2,35236 Kč | 5 880,90 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |











