


W3P | |
|---|---|
DigiKey Part Number | 1734-1038-ND |
Manufacturer | |
Manufacturer Product Number | W3P |
Description | DT WEDGELOCK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Wedgelock For DT Series Receptacles |
Datasheet | Datasheet |
EDA/CAD Models | W3P Models |
Category | Accessory Type Wedgelock |
Manufacturer TE Connectivity Deutsch Connectors | Number of Positions 3 |
Series | For Use With/Related Products DT Series Receptacles |
Packaging Box | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 Kč | 2,71 Kč |
| 10 | 2,37800 Kč | 23,78 Kč |
| 25 | 2,22720 Kč | 55,68 Kč |
| 50 | 2,11900 Kč | 105,95 Kč |
| 100 | 2,01670 Kč | 201,67 Kč |
| 250 | 1,88952 Kč | 472,38 Kč |
| 500 | 1,79942 Kč | 899,71 Kč |
| 1 000 | 1,71328 Kč | 1 713,28 Kč |
| 2 500 | 1,60587 Kč | 4 014,67 Kč |
| Unit Price without VAT: | 2,71000 Kč |
|---|---|
| Unit Price with VAT: | 3,27910 Kč |











