Connector Clip For DT Series Receptacles
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Clip For DT Series Receptacles
Taking Commercial Drone Reliability to New Heights

1011-310-0205

DigiKey Part Number
A130856-ND
Manufacturer
Manufacturer Product Number
1011-310-0205
Description
DT MOUNTING CLIP, STRAIGHT, PLAS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Clip For DT Series Receptacles
Datasheet
 Datasheet
EDA/CAD Models
1011-310-0205 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Box
Part Status
Active
Accessory Type
Clip
Number of Positions
-
For Use With/Related Products
DT Series Receptacles
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24 116
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
123,10000 Kč23,10 Kč
1019,65400 Kč196,54 Kč
2518,41960 Kč460,49 Kč
5017,53760 Kč876,88 Kč
10016,69760 Kč1 669,76 Kč
25015,65192 Kč3 912,98 Kč
50014,90396 Kč7 451,98 Kč
1 00014,19234 Kč14 192,34 Kč
2 50013,30400 Kč33 260,00 Kč
Manufacturers Standard Package
Unit Price without VAT:23,10000 Kč
Unit Price with VAT:27,95100 Kč