Tab Contact Tin 20 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1718350-1

DigiKey Part Number
A128151TR-ND - Tape & Reel (TR)
A128151CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1718350-1
Description
CONN TAB 20AWG CRIMP TIN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Tab Contact Tin 20 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
1718350-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Tab
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
20 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Type
Stamped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21 599
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,13000 Kč3,13 Kč
102,71100 Kč27,11 Kč
252,54440 Kč63,61 Kč
502,41920 Kč120,96 Kč
1002,30240 Kč230,24 Kč
2502,15812 Kč539,53 Kč
5002,05468 Kč1 027,34 Kč
1 0001,95666 Kč1 956,66 Kč
2 5001,83395 Kč4 584,88 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,69616 Kč16 961,60 Kč
20 0001,61520 Kč32 304,00 Kč
30 0001,56965 Kč47 089,50 Kč
50 0001,51411 Kč75 705,50 Kč
70 0001,47861 Kč103 502,70 Kč
100 0001,44189 Kč144 189,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,13000 Kč
Unit Price with VAT:3,78730 Kč