
1718350-3 | |
|---|---|
DigiKey Part Number | 17-1718350-3TR-ND - Tape & Reel (TR) 17-1718350-3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1718350-3 |
Description | MCON 1.2 CB TAB STC AG |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Silver 18-20 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1718350-3 Models |
Category | Pin or Socket Tab |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 18-20 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Silver |
Part Status Active | Contact Finish Thickness 78.7µin (2.00µm) |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,72000 Kč | 7,72 Kč |
| 10 | 6,84100 Kč | 68,41 Kč |
| 100 | 6,06480 Kč | 606,48 Kč |
| 1 000 | 5,37425 Kč | 5 374,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 4,42172 Kč | 44 217,20 Kč |
| 20 000 | 4,21078 Kč | 84 215,60 Kč |
| 30 000 | 4,09211 Kč | 122 763,30 Kč |
| 50 000 | 3,94740 Kč | 197 370,00 Kč |
| Unit Price without VAT: | 7,72000 Kč |
|---|---|
| Unit Price with VAT: | 9,34120 Kč |



